
C0402C102F8HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C102F8HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C102F8HACAUTOCT-ND - Cut Tape (CT) 399-C0402C102F8HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102F8HACAUTO |
Description | CAP CER 0402 1NF 10V ULTRA STABL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 10V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102F8HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.17900 | $1.79 |
| 50 | $0.12760 | $6.38 |
| 100 | $0.11190 | $11.19 |
| 500 | $0.08550 | $42.75 |
| 1,000 | $0.07738 | $77.38 |
| 2,500 | $0.06883 | $172.08 |
| 5,000 | $0.06368 | $318.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05944 | $594.40 |
| 20,000 | $0.05595 | $1,119.00 |
| 30,000 | $0.05420 | $1,626.00 |
| 50,000 | $0.05227 | $2,613.50 |
| 70,000 | $0.05114 | $3,579.80 |
| 100,000 | $0.05005 | $5,005.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

