
C0603X151J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X151J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X151J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X151J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X151J5GACAUTO |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X151J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.36900 | $3.69 |
| 50 | $0.27320 | $13.66 |
| 100 | $0.24370 | $24.37 |
| 500 | $0.19390 | $96.95 |
| 1,000 | $0.17855 | $178.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15552 | $622.08 |
| 8,000 | $0.14696 | $1,175.68 |
| 12,000 | $0.14268 | $1,712.16 |
| 20,000 | $0.13793 | $2,758.60 |
| 28,000 | $0.13516 | $3,784.48 |
| 40,000 | $0.13249 | $5,299.60 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

