
C0603X124K5RACTU | |
|---|---|
DigiKey Part Number | 399-13273-2-ND - Tape & Reel (TR) 399-13273-1-ND - Cut Tape (CT) 399-13273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X124K5RACTU |
Description | CAP CER 0.12UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X124K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.45500 | $4.55 |
| 50 | $0.33960 | $16.98 |
| 100 | $0.30450 | $30.45 |
| 500 | $0.24504 | $122.52 |
| 1,000 | $0.22666 | $226.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19915 | $796.60 |
| 8,000 | $0.18892 | $1,511.36 |
| 12,000 | $0.18380 | $2,205.60 |
| 20,000 | $0.17812 | $3,562.40 |
| 28,000 | $0.17481 | $4,894.68 |
| 40,000 | $0.17161 | $6,864.40 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.82500 |

