
C1206X333J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206X333J1GACTUTR-ND - Tape & Reel (TR) 399-C1206X333J1GACTUCT-ND - Cut Tape (CT) 399-C1206X333J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333J1GACTU |
Description | .033UF 100V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.74000 | $17.40 |
| 50 | $1.39500 | $69.75 |
| 100 | $1.28820 | $128.82 |
| 500 | $1.10816 | $554.08 |
| 1,000 | $1.05240 | $1,052.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.99353 | $2,483.83 |
| 5,000 | $0.95803 | $4,790.15 |
| 7,500 | $0.94024 | $7,051.80 |
| 12,500 | $0.92052 | $11,506.50 |
| Unit Price without GST: | $2.61000 |
|---|---|
| Unit Price with GST: | $2.87100 |

