


C1206C473KMRECTU | |
|---|---|
DigiKey Part Number | 399-C1206C473KMRECTUTR-ND - Tape & Reel (TR) 399-C1206C473KMRECTUCT-ND - Cut Tape (CT) 399-C1206C473KMRECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473KMRECTU |
Description | CAP CER 1206 47NF 63V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473KMRECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16100 | $1.61 |
| 50 | $0.11440 | $5.72 |
| 100 | $0.10010 | $10.01 |
| 500 | $0.07608 | $38.04 |
| 1,000 | $0.06867 | $68.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.06087 | $152.18 |
| 5,000 | $0.05618 | $280.90 |
| 7,500 | $0.05383 | $403.73 |
| 12,500 | $0.05123 | $640.38 |
| 17,500 | $0.04971 | $869.92 |
| 25,000 | $0.04825 | $1,206.25 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

