10000 pF ±5% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X103J4HACAUTO

DigiKey Part Number
399-C0603X103J4HACAUTOTR-ND - Tape & Reel (TR)
399-C0603X103J4HACAUTOCT-ND - Cut Tape (CT)
399-C0603X103J4HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103J4HACAUTO
Description
CAP CER 0603 10NF 16V ULTRA STAB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103J4HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143,589
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.18900$1.89
50$0.13500$6.75
100$0.11860$11.86
500$0.09094$45.47
1,000$0.08242$82.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06965$278.60
8,000$0.06491$519.28
12,000$0.06254$750.48
20,000$0.05991$1,198.20
28,000$0.05837$1,634.36
40,000$0.05689$2,275.60
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200