
C0603X102J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X102J1GACAUTOCT-ND - Cut Tape (CT) 399-C0603X102J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J1GACAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.52300 | $5.23 |
| 50 | $0.39340 | $19.67 |
| 100 | $0.35370 | $35.37 |
| 500 | $0.28674 | $143.37 |
| 1,000 | $0.26608 | $266.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23509 | $940.36 |
| 8,000 | $0.22357 | $1,788.56 |
| 12,000 | $0.21780 | $2,613.60 |
| 20,000 | $0.21141 | $4,228.20 |
| 28,000 | $0.20767 | $5,814.76 |
| 40,000 | $0.20407 | $8,162.80 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.94600 |

