
C315C104K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C104K5R5TA7303TR-ND - Tape & Reel (TR) 399-C315C104K5R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C104K5R5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C104K5R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44200 | $4.42 |
| 50 | $0.32960 | $16.48 |
| 100 | $0.29510 | $29.51 |
| 500 | $0.23712 | $118.56 |
| 1,000 | $0.21920 | $219.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.20032 | $500.80 |
| 5,000 | $0.18894 | $944.70 |
| 7,500 | $0.18324 | $1,374.30 |
| 12,500 | $0.17693 | $2,211.62 |
| 17,500 | $0.17323 | $3,031.53 |
| 25,000 | $0.16968 | $4,242.00 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

