
C0603C331K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-12985-2-ND - Tape & Reel (TR) 399-12985-1-ND - Cut Tape (CT) 399-12985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331K5RACAUTO |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09500 | $0.95 |
| 50 | $0.06560 | $3.28 |
| 100 | $0.05660 | $5.66 |
| 500 | $0.04182 | $20.91 |
| 1,000 | $0.03726 | $37.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03046 | $121.84 |
| 8,000 | $0.02793 | $223.44 |
| 12,000 | $0.02667 | $320.04 |
| 20,000 | $0.02527 | $505.40 |
| 28,000 | $0.02445 | $684.60 |
| 40,000 | $0.02367 | $946.80 |
| Unit Price without GST: | $0.17000 |
|---|---|
| Unit Price with GST: | $0.18700 |

