
C0603C331J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C331J5GALTUTR-ND - Tape & Reel (TR) 399-C0603C331J5GALTUCT-ND - Cut Tape (CT) 399-C0603C331J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331J5GALTU |
Description | CAP CER 330PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331J5GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.35000 | $3.50 |
| 50 | $0.25840 | $12.92 |
| 100 | $0.23010 | $23.01 |
| 500 | $0.18262 | $91.31 |
| 1,000 | $0.16794 | $167.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14595 | $583.80 |
| 8,000 | $0.13778 | $1,102.24 |
| 12,000 | $0.13369 | $1,604.28 |
| 20,000 | $0.12916 | $2,583.20 |
| 28,000 | $0.12650 | $3,542.00 |
| 40,000 | $0.12396 | $4,958.40 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

