
C0603C330M5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C330M5HACTUTR-ND - Tape & Reel (TR) 399-C0603C330M5HACTUCT-ND - Cut Tape (CT) 399-C0603C330M5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330M5HACTU |
Description | CAP CER 33PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330M5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04600 | $0.46 |
| 50 | $0.03100 | $1.55 |
| 100 | $0.02660 | $2.66 |
| 500 | $0.01890 | $9.45 |
| 1,000 | $0.01655 | $16.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00970 | $38.80 |
| 8,000 | $0.00968 | $77.44 |
| 12,000 | $0.00961 | $115.32 |
| 20,000 | $0.00953 | $190.60 |
| 28,000 | $0.00948 | $265.44 |
| 40,000 | $0.00944 | $377.60 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

