0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C223M5RACAUTO

DigiKey Part Number
399-C0603C223M5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C223M5RACAUTOCT-ND - Cut Tape (CT)
399-C0603C223M5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C223M5RACAUTO
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C223M5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,267
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.26000$2.60
50$0.18880$9.44
100$0.16700$16.70
500$0.13032$65.16
1,000$0.11902$119.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10207$408.28
8,000$0.09578$766.24
12,000$0.09263$1,111.56
20,000$0.08914$1,782.80
28,000$0.08710$2,438.80
40,000$0.08514$3,405.60
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400