
C0603C222K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C222K5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C222K5HACAUTOCT-ND - Cut Tape (CT) 399-C0603C222K5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K5HACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.37200 | $3.72 |
| 50 | $0.27520 | $13.76 |
| 100 | $0.24570 | $24.57 |
| 500 | $0.19558 | $97.79 |
| 1,000 | $0.18013 | $180.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15695 | $627.80 |
| 8,000 | $0.14834 | $1,186.72 |
| 12,000 | $0.14402 | $1,728.24 |
| 20,000 | $0.13924 | $2,784.80 |
| 28,000 | $0.13645 | $3,820.60 |
| 40,000 | $0.13376 | $5,350.40 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

