220 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221GAGACAUTO

DigiKey Part Number
399-C0603C221GAGACAUTOTR-ND - Tape & Reel (TR)
399-C0603C221GAGACAUTOCT-ND - Cut Tape (CT)
399-C0603C221GAGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C221GAGACAUTO
Description
CAP CER 220PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221GAGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,100
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.60800$6.08
50$0.46220$23.11
100$0.41720$41.72
500$0.34106$170.53
1,000$0.31751$317.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28221$1,128.84
8,000$0.26909$2,152.72
12,000$0.26251$3,150.12
20,000$0.25523$5,104.60
28,000$0.25097$7,027.16
40,000$0.24687$9,874.80
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.06700