
C0603C202G4HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C202G4HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C202G4HACAUTOCT-ND - Cut Tape (CT) 399-C0603C202G4HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C202G4HACAUTO |
Description | CAP CER 0603 2NF 16V ULTRA STABL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±2% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C202G4HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18500 | $1.85 |
| 50 | $0.13180 | $6.59 |
| 100 | $0.11550 | $11.55 |
| 500 | $0.08840 | $44.20 |
| 1,000 | $0.08006 | $80.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06757 | $270.28 |
| 8,000 | $0.06294 | $503.52 |
| 12,000 | $0.06062 | $727.44 |
| 20,000 | $0.05805 | $1,161.00 |
| 28,000 | $0.05655 | $1,583.40 |
| 40,000 | $0.05510 | $2,204.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

