C0603C181M5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 11,496
Unit Price: $1.58000
Datasheet

Upgrade


KEMET
In Stock: 9,205
Unit Price: $1.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.27677
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.24423
Datasheet

Upgrade


KEMET
In Stock: 5,832
Unit Price: $0.40000
Datasheet

Upgrade


KEMET
In Stock: 73,082
Unit Price: $0.19000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08602
Datasheet

Upgrade


KEMET
In Stock: 7,094
Unit Price: $0.35000
Datasheet

Direct


Vishay Vitramon
In Stock: 5,654
Unit Price: $0.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.56910
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


TDK
In Stock: 90
Unit Price: $0.15000
Datasheet

Upgrade


TDK
In Stock: 4,806
Unit Price: $0.15000
Datasheet

Upgrade


TDK
In Stock: 560
Unit Price: $0.16000
Datasheet
180 pF ±20% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C181M5GACTU

DigiKey Part Number
399-C0603C181M5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C181M5GACTU
Description
CAP CER 180PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±20% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C181M5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07394$295.76
Manufacturers Standard Package
Unit Price without GST:$0.07394
Unit Price with GST:$0.08133