C0603C180J8GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.25511
Datasheet

Upgrade


KEMET
In Stock: 8,329
Unit Price: $0.86000
Datasheet

Upgrade


KEMET
In Stock: 2,585
Unit Price: $0.38000
Datasheet

Upgrade


KEMET
In Stock: 9,165
Unit Price: $0.35000
Datasheet

Upgrade


KEMET
In Stock: 22,711
Unit Price: $0.35000
Datasheet

Upgrade


KEMET
In Stock: 214,812
Unit Price: $0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.76018
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.76018
Datasheet

Upgrade


TDK
In Stock: 1,275
Unit Price: $0.22000
Datasheet

Upgrade


TDK
In Stock: 1,090
Unit Price: $0.16000
Datasheet

Upgrade


TDK
In Stock: 7,129
Unit Price: $0.22000
Datasheet

Upgrade


YAGEO
In Stock: 210,006
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 231,319
Unit Price: $0.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 52,811
Unit Price: $0.18000
Datasheet
18 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C180J8GACTU

DigiKey Part Number
399-C0603C180J8GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C180J8GACTU
Description
CAP CER 18PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180J8GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07394$295.76
Manufacturers Standard Package
Unit Price without GST:$0.07394
Unit Price with GST:$0.08133