
C0603C154K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C154K8RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C154K8RACAUTOCT-ND - Cut Tape (CT) 399-C0603C154K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K8RACAUTO |
Description | CAP CER 0.15UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.11800 | $1.18 |
| 50 | $0.08220 | $4.11 |
| 100 | $0.07130 | $7.13 |
| 500 | $0.05328 | $26.64 |
| 1,000 | $0.04773 | $47.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03941 | $157.64 |
| 8,000 | $0.03632 | $290.56 |
| 12,000 | $0.03478 | $417.36 |
| 20,000 | $0.03307 | $661.40 |
| 28,000 | $0.03207 | $897.96 |
| 40,000 | $0.03111 | $1,244.40 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

