
C0603C100J4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C100J4HACTUTR-ND - Tape & Reel (TR) 399-C0603C100J4HACTUCT-ND - Cut Tape (CT) 399-C0603C100J4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100J4HACTU |
Description | CAP CER 10PF 16V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100J4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05000 | $0.50 |
| 50 | $0.03400 | $1.70 |
| 100 | $0.02910 | $2.91 |
| 500 | $0.02074 | $10.37 |
| 1,000 | $0.01819 | $18.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01439 | $57.56 |
| 8,000 | $0.01299 | $103.92 |
| 12,000 | $0.01228 | $147.36 |
| 20,000 | $0.01150 | $230.00 |
| 28,000 | $0.01105 | $309.40 |
| 40,000 | $0.01061 | $424.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

