
C0603C139C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C139C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C139C5GACTUCT-ND - Cut Tape (CT) 399-C0603C139C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C139C5GACTU |
Description | CAP CER 1.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C139C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.35700 | $3.57 |
| 50 | $0.26400 | $13.20 |
| 100 | $0.23530 | $23.53 |
| 500 | $0.18684 | $93.42 |
| 1,000 | $0.17193 | $171.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14954 | $598.16 |
| 8,000 | $0.14123 | $1,129.84 |
| 12,000 | $0.13706 | $1,644.72 |
| 20,000 | $0.13245 | $2,649.00 |
| 28,000 | $0.12975 | $3,633.00 |
| 40,000 | $0.12716 | $5,086.40 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

