2.2 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C225J4REC7210

DigiKey Part Number
399-C0805C225J4REC7210TR-ND - Tape & Reel (TR)
399-C0805C225J4REC7210CT-ND - Cut Tape (CT)
399-C0805C225J4REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225J4REC7210
Description
CAP CER 0805 2.2UF 16V X7R 5%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225J4REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,109
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.25000$2.50
50$0.18080$9.04
100$0.15960$15.96
500$0.12432$62.16
1,000$0.11342$113.42
2,500$0.10192$254.80
5,000$0.09501$475.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08931$893.10
20,000$0.08462$1,692.40
30,000$0.08228$2,468.40
50,000$0.07968$3,984.00
70,000$0.07816$5,471.20
100,000$0.07669$7,669.00
Manufacturers Standard Package
Unit Price without GST:$0.43000
Unit Price with GST:$0.47300