
C0603C109D5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15880-2-ND - Tape & Reel (TR) 399-15880-1-ND - Cut Tape (CT) 399-15880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C109D5GACAUTO |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C109D5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22300 | $2.23 |
| 50 | $0.16100 | $8.05 |
| 100 | $0.14200 | $14.20 |
| 500 | $0.10998 | $54.99 |
| 1,000 | $0.10010 | $100.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08532 | $341.28 |
| 8,000 | $0.07983 | $638.64 |
| 12,000 | $0.07708 | $924.96 |
| 20,000 | $0.07403 | $1,480.60 |
| 28,000 | $0.07225 | $2,023.00 |
| 40,000 | $0.07054 | $2,821.60 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

