1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C105Z9VACTU

DigiKey Part Number
399-C0603C105Z9VACTUTR-ND - Tape & Reel (TR)
399-C0603C105Z9VACTUCT-ND - Cut Tape (CT)
399-C0603C105Z9VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105Z9VACTU
Description
CAP CER 1UF 6.3V Y5V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105Z9VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,860
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.14800$1.48
50$0.10460$5.23
100$0.09140$9.14
500$0.06912$34.56
1,000$0.06225$62.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05199$207.96
8,000$0.04818$385.44
12,000$0.04628$555.36
20,000$0.04417$883.40
28,000$0.04293$1,202.04
40,000$0.04175$1,670.00
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700