
C0603C103M4RACAUTO | |
|---|---|
DigiKey Part Number | 399-13714-2-ND - Tape & Reel (TR) 399-13714-1-ND - Cut Tape (CT) 399-13714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103M4RACAUTO |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09700 | $0.97 |
| 50 | $0.06760 | $3.38 |
| 100 | $0.05850 | $5.85 |
| 500 | $0.04316 | $21.58 |
| 1,000 | $0.03847 | $38.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03147 | $125.88 |
| 8,000 | $0.02887 | $230.96 |
| 12,000 | $0.02757 | $330.84 |
| 20,000 | $0.02614 | $522.80 |
| 28,000 | $0.02529 | $708.12 |
| 40,000 | $0.02449 | $979.60 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

