
C1206C222K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C222K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C222K2RACAUTOCT-ND - Cut Tape (CT) 399-C1206C222K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222K2RACAUTO |
Description | CAP CER 2200PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.36600 | $3.66 |
| 50 | $0.27140 | $13.57 |
| 100 | $0.24200 | $24.20 |
| 500 | $0.19248 | $96.24 |
| 1,000 | $0.17722 | $177.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15432 | $617.28 |
| 8,000 | $0.14582 | $1,166.56 |
| 12,000 | $0.14156 | $1,698.72 |
| 20,000 | $0.13684 | $2,736.80 |
| 28,000 | $0.13408 | $3,754.24 |
| 40,000 | $0.13142 | $5,256.80 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

