


QSCP251Q330F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q330F1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q330F1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q330F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q330F1GV001T |
Description | CAP CER 33PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q330F1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.13900 | $11.39 |
| 50 | $0.89280 | $44.64 |
| 100 | $0.81710 | $81.71 |
| 500 | $0.68926 | $344.63 |
| 1,000 | $0.64972 | $649.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59036 | $2,361.44 |
| 8,000 | $0.56829 | $4,546.32 |
| 12,000 | $0.55723 | $6,686.76 |
| 20,000 | $0.54497 | $10,899.40 |
| Unit Price without GST: | $1.76000 |
|---|---|
| Unit Price with GST: | $1.93600 |

