
C0603C102M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C102M5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C102M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102M5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.17860 | $8.93 |
| 100 | $0.15790 | $15.79 |
| 500 | $0.12282 | $61.41 |
| 1,000 | $0.11202 | $112.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09584 | $383.36 |
| 8,000 | $0.08983 | $718.64 |
| 12,000 | $0.08683 | $1,041.96 |
| 20,000 | $0.08349 | $1,669.80 |
| 28,000 | $0.08155 | $2,283.40 |
| 40,000 | $0.07967 | $3,186.80 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

