
C0603C102J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C102J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C102J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J3GACAUTO |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12000 | $1.20 |
| 50 | $0.08420 | $4.21 |
| 100 | $0.07320 | $7.32 |
| 500 | $0.05470 | $27.35 |
| 1,000 | $0.04901 | $49.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04052 | $162.08 |
| 8,000 | $0.03737 | $298.96 |
| 12,000 | $0.03579 | $429.48 |
| 20,000 | $0.03405 | $681.00 |
| 28,000 | $0.03303 | $924.84 |
| 40,000 | $0.03204 | $1,281.60 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

