100 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101K3RACAUTO

DigiKey Part Number
399-C0603C101K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C101K3RACAUTOCT-ND - Cut Tape (CT)
399-C0603C101K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101K3RACAUTO
Description
CAP CER 100PF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,193
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.21500$2.15
50$0.15580$7.79
100$0.13720$13.72
500$0.10602$53.01
1,000$0.09645$96.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08207$328.28
8,000$0.07673$613.84
12,000$0.07406$888.72
20,000$0.07110$1,422.00
28,000$0.06937$1,942.36
40,000$0.06771$2,708.40
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800