
C0805C121FCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C121FCGACTUTR-ND - Tape & Reel (TR) 399-C0805C121FCGACTUCT-ND - Cut Tape (CT) 399-C0805C121FCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C121FCGACTU |
Description | CAP CER 120PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C121FCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.51700 | $5.17 |
| 50 | $0.38840 | $19.42 |
| 100 | $0.34930 | $34.93 |
| 500 | $0.28302 | $141.51 |
| 1,000 | $0.26255 | $262.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24096 | $602.40 |
| 5,000 | $0.22794 | $1,139.70 |
| 7,500 | $0.22143 | $1,660.72 |
| 12,500 | $0.21420 | $2,677.50 |
| 17,500 | $0.20998 | $3,674.65 |
| 25,000 | $0.20592 | $5,148.00 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

