
C0402C751J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C751J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C751J5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C751J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C751J5GACAUTO |
Description | CAP CER 750PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C751J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44000 | $4.40 |
| 50 | $0.32880 | $16.44 |
| 100 | $0.29450 | $29.45 |
| 500 | $0.23656 | $118.28 |
| 1,000 | $0.21870 | $218.70 |
| 2,500 | $0.19984 | $499.60 |
| 5,000 | $0.18848 | $942.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17913 | $1,791.30 |
| 20,000 | $0.17143 | $3,428.60 |
| 30,000 | $0.16757 | $5,027.10 |
| 50,000 | $0.16330 | $8,165.00 |
| 70,000 | $0.16080 | $11,256.00 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

