
C0402C475M7PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C475M7PACTUTR-ND - Tape & Reel (TR) 399-C0402C475M7PACTUCT-ND - Cut Tape (CT) 399-C0402C475M7PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C475M7PACTU |
Description | CAP CER 4.7UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C475M7PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.12200 | $11.22 |
| 50 | $0.87960 | $43.98 |
| 100 | $0.80470 | $80.47 |
| 500 | $0.67826 | $339.13 |
| 1,000 | $0.63917 | $639.17 |
| 2,500 | $0.59791 | $1,494.78 |
| 5,000 | $0.57302 | $2,865.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55253 | $5,525.30 |
| 20,000 | $0.53566 | $10,713.20 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |

