
C0603C202J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C202J2GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C202J2GACAUTOCT-ND - Cut Tape (CT) 399-C0603C202J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C202J2GACAUTO |
Description | CAP CER 2000PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C202J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.27600 | $2.76 |
| 50 | $0.20080 | $10.04 |
| 100 | $0.17780 | $17.78 |
| 500 | $0.13924 | $69.62 |
| 1,000 | $0.12733 | $127.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10949 | $437.96 |
| 8,000 | $0.10287 | $822.96 |
| 12,000 | $0.09956 | $1,194.72 |
| 20,000 | $0.09588 | $1,917.60 |
| 28,000 | $0.09373 | $2,624.44 |
| 40,000 | $0.09167 | $3,666.80 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

