
C317C470G1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C317C470G1G5TA7301TR-ND - Tape & Reel (TR) 399-C317C470G1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C470G1G5TA7301 |
Description | CAP CER 47PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C470G1G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.86700 | $8.67 |
| 50 | $0.67100 | $33.55 |
| 100 | $0.61040 | $61.04 |
| 500 | $0.50804 | $254.02 |
| 1,000 | $0.47642 | $476.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.44303 | $1,107.58 |
| 5,000 | $0.42290 | $2,114.50 |
| 7,500 | $0.41281 | $3,096.08 |
| 12,500 | $0.40164 | $5,020.50 |
| 17,500 | $0.39510 | $6,914.25 |
| 25,000 | $0.38881 | $9,720.25 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.49600 |

