
C0402C390K5GACTU | |
|---|---|
DigiKey Part Number | 399-17381-2-ND - Tape & Reel (TR) 399-17381-1-ND - Cut Tape (CT) 399-17381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C390K5GACTU |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C390K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.29400 | $2.94 |
| 50 | $0.21440 | $10.72 |
| 100 | $0.19040 | $19.04 |
| 500 | $0.14952 | $74.76 |
| 1,000 | $0.13694 | $136.94 |
| 2,500 | $0.12368 | $309.20 |
| 5,000 | $0.11569 | $578.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10912 | $1,091.20 |
| 20,000 | $0.10370 | $2,074.00 |
| 30,000 | $0.10099 | $3,029.70 |
| 50,000 | $0.09799 | $4,899.50 |
| 70,000 | $0.09623 | $6,736.10 |
| 100,000 | $0.09454 | $9,454.00 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

