0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C333K9PACTU

DigiKey Part Number
399-C0402C333K9PACTUTR-ND - Tape & Reel (TR)
399-C0402C333K9PACTUCT-ND - Cut Tape (CT)
399-C0402C333K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C333K9PACTU
Description
CAP CER 0.033UF 6.3V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C333K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,290
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.22200$2.22
50$0.15920$7.96
100$0.14030$14.03
500$0.10848$54.24
1,000$0.09868$98.68
2,500$0.08835$220.88
5,000$0.08213$410.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07701$770.10
20,000$0.07280$1,456.00
30,000$0.07070$2,121.00
50,000$0.06836$3,418.00
70,000$0.06699$4,689.30
100,000$0.06568$6,568.00
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800