
C0402C330J8GACTU | |
|---|---|
DigiKey Part Number | 399-14904-2-ND - Tape & Reel (TR) 399-14904-1-ND - Cut Tape (CT) 399-14904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C330J8GACTU |
Description | CAP CER 33PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C330J8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30000 | $3.00 |
| 50 | $0.21940 | $10.97 |
| 100 | $0.19490 | $19.49 |
| 500 | $0.15332 | $76.66 |
| 1,000 | $0.14049 | $140.49 |
| 2,500 | $0.12696 | $317.40 |
| 5,000 | $0.11882 | $594.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11212 | $1,121.20 |
| 20,000 | $0.10660 | $2,132.00 |
| 30,000 | $0.10384 | $3,115.20 |
| 50,000 | $0.10077 | $5,038.50 |
| 70,000 | $0.09898 | $6,928.60 |
| 100,000 | $0.09726 | $9,726.00 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

