
C0402C309B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C309B5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C309B5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C309B5GACAUTODKR-ND |
Manufacturer | |
Manufacturer Product Number | C0402C309B5GACAUTO |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C309B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.28600 | $2.86 |
| 50 | $0.20860 | $10.43 |
| 100 | $0.18500 | $18.50 |
| 500 | $0.14514 | $72.57 |
| 1,000 | $0.13284 | $132.84 |
| 2,500 | $0.11988 | $299.70 |
| 5,000 | $0.11207 | $560.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10564 | $1,056.40 |
| 20,000 | $0.10036 | $2,007.20 |
| 30,000 | $0.09771 | $2,931.30 |
| 50,000 | $0.09477 | $4,738.50 |
| 70,000 | $0.09306 | $6,514.20 |
| 100,000 | $0.09140 | $9,140.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.28600 | $2.86 |
| 50 | $0.20860 | $10.43 |
| 100 | $0.18500 | $18.50 |
| 500 | $0.14514 | $72.57 |
| 1,000 | $0.13284 | $132.84 |
| 2,500 | $0.11988 | $299.70 |
| 5,000 | $0.11207 | $560.35 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |

