
C0402C273K4PACTU | |
|---|---|
DigiKey Part Number | 399-14902-2-ND - Tape & Reel (TR) 399-14902-1-ND - Cut Tape (CT) 399-14902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C273K4PACTU |
Description | CAP CER 0.027UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C273K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15400 | $1.54 |
| 50 | $0.10900 | $5.45 |
| 100 | $0.09540 | $9.54 |
| 500 | $0.07246 | $36.23 |
| 1,000 | $0.06541 | $65.41 |
| 2,500 | $0.05798 | $144.95 |
| 5,000 | $0.05351 | $267.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05016 | $501.60 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

