0.22 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C224K7PACTU

DigiKey Part Number
399-14895-2-ND - Tape & Reel (TR)
399-14895-1-ND - Cut Tape (CT)
399-14895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C224K7PACTU
Description
CAP CER 0.22UF 4V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C224K7PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,678
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.31500$3.15
50$0.23180$11.59
100$0.20620$20.62
500$0.16306$81.53
1,000$0.14976$149.76
2,500$0.13574$339.35
5,000$0.12729$636.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12034$1,203.40
20,000$0.11461$2,292.20
30,000$0.11175$3,352.50
50,000$0.10857$5,428.50
70,000$0.10671$7,469.70
100,000$0.10492$10,492.00
120,000$0.10408$12,489.60
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300