


C0402C222K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C222K5RAC7411TR-ND - Tape & Reel (TR) 399-C0402C222K5RAC7411CT-ND - Cut Tape (CT) 399-C0402C222K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222K5RAC7411 |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K5RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04100 | $0.41 |
| 50 | $0.02740 | $1.37 |
| 100 | $0.02320 | $2.32 |
| 500 | $0.01636 | $8.18 |
| 1,000 | $0.01430 | $14.30 |
| 2,500 | $0.01211 | $30.27 |
| 5,000 | $0.01079 | $53.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00790 | $395.00 |
| 100,000 | $0.00734 | $734.00 |
| 150,000 | $0.00706 | $1,059.00 |
| 250,000 | $0.00675 | $1,687.50 |
| 350,000 | $0.00657 | $2,299.50 |
| 500,000 | $0.00640 | $3,200.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

