
C0805C224J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C224J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C224J5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C224J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224J5RACAUTO |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.83100 | $8.31 |
| 50 | $0.64180 | $32.09 |
| 100 | $0.58330 | $58.33 |
| 500 | $0.48454 | $242.27 |
| 1,000 | $0.45400 | $454.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40817 | $1,632.68 |
| 8,000 | $0.39113 | $3,129.04 |
| 12,000 | $0.38259 | $4,591.08 |
| 20,000 | $0.37313 | $7,462.60 |
| 28,000 | $0.36760 | $10,292.80 |
| 40,000 | $0.36227 | $14,490.80 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.44100 |

