C0402C221K5HAC3083 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17081
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,900
Unit Price: $0.71000
Datasheet
Image for C0402C221K5HAC3083 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C221K5HAC3083

DigiKey Part Number
399-C0402C221K5HAC3083TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C221K5HAC3083
Description
220.PF 50.0V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.13983$6,991.50
Manufacturers Standard Package
Unit Price without GST:$0.13983
Unit Price with GST:$0.15381