22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C220K3GACTU

DigiKey Part Number
399-C0402C220K3GACTUTR-ND - Tape & Reel (TR)
399-C0402C220K3GACTUCT-ND - Cut Tape (CT)
399-C0402C220K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C220K3GACTU
Description
CAP CER 22PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C220K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,123
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.29400$2.94
50$0.21440$10.72
100$0.19040$19.04
500$0.14952$74.76
1,000$0.13694$136.94
2,500$0.12368$309.20
5,000$0.11569$578.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10912$1,091.20
20,000$0.10370$2,074.00
30,000$0.10099$3,029.70
50,000$0.09799$4,899.50
70,000$0.09623$6,736.10
100,000$0.09454$9,454.00
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.55000