
C0402C202J3GACTU | |
|---|---|
DigiKey Part Number | 399-9950-2-ND - Tape & Reel (TR) 399-9950-1-ND - Cut Tape (CT) 399-9950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C202J3GACTU |
Description | CAP CER 2000PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C202J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.43900 | $4.39 |
| 50 | $0.32780 | $16.39 |
| 100 | $0.29340 | $29.34 |
| 500 | $0.23576 | $117.88 |
| 1,000 | $0.21792 | $217.92 |
| 2,500 | $0.19911 | $497.78 |
| 5,000 | $0.18778 | $938.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17846 | $1,784.60 |
| 20,000 | $0.17078 | $3,415.60 |
| 30,000 | $0.16693 | $5,007.90 |
| 50,000 | $0.16267 | $8,133.50 |
| 70,000 | $0.16018 | $11,212.60 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

