C0402C152M5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02391
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02122
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.01517
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00256
Datasheet

Parametric Equivalent


TDK
In Stock: 2,976
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00742
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00596
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00742
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.08447
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.00821
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.00821
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.00821
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.00707
Datasheet
1500 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C152M5REC

DigiKey Part Number
C0402C152M5REC-ND
Manufacturer
Manufacturer Product Number
C0402C152M5REC
Description
CAP CER 0402 1.5NF 50V X7R 20%
Customer Reference
Detailed Description
1500 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152M5REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.