1500 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C152K5HACAUTO

DigiKey Part Number
399-C0402C152K5HACAUTOTR-ND - Tape & Reel (TR)
399-C0402C152K5HACAUTOCT-ND - Cut Tape (CT)
399-C0402C152K5HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C152K5HACAUTO
Description
CAP CER 1500PF 50V X8R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152K5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,375
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.46500$4.65
50$0.34760$17.38
100$0.31190$31.19
500$0.25126$125.63
1,000$0.23257$232.57
2,500$0.21282$532.05
5,000$0.20093$1,004.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19114$1,911.40
20,000$0.18308$3,661.60
30,000$0.17905$5,371.50
50,000$0.17457$8,728.50
70,000$0.17195$12,036.50
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.84700