
C0402C150J4GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C150J4GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C150J4GACAUTOCT-ND - Cut Tape (CT) 399-C0402C150J4GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150J4GACAUTO |
Description | CAP CER 15PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150J4GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10000 | $1.00 |
| 50 | $0.06980 | $3.49 |
| 100 | $0.06030 | $6.03 |
| 500 | $0.04462 | $22.31 |
| 1,000 | $0.03981 | $39.81 |
| 2,500 | $0.03475 | $86.88 |
| 5,000 | $0.03170 | $158.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02920 | $292.00 |
| 20,000 | $0.02714 | $542.80 |
| 30,000 | $0.02610 | $783.00 |
| 50,000 | $0.02496 | $1,248.00 |
| 70,000 | $0.02429 | $1,700.30 |
| 100,000 | $0.02365 | $2,365.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

