
C1206X335K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X335K8RACTUTR-ND - Tape & Reel (TR) 399-C1206X335K8RACTUCT-ND - Cut Tape (CT) 399-C1206X335K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X335K8RACTU |
Description | 3.30UF 10.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X335K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.59800 | $15.98 |
| 50 | $1.27600 | $63.80 |
| 100 | $1.17630 | $117.63 |
| 500 | $1.00794 | $503.97 |
| 1,000 | $0.95589 | $955.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.90089 | $2,252.22 |
| 5,000 | $0.86773 | $4,338.65 |
| 7,500 | $0.85111 | $6,383.32 |
| 12,500 | $0.83269 | $10,408.62 |
| 17,500 | $0.82192 | $14,383.60 |
| Unit Price without GST: | $2.41000 |
|---|---|
| Unit Price with GST: | $2.65100 |

