
C0402C103J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C103J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C103J1RACAUTOCT-ND - Cut Tape (CT) 399-C0402C103J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J1RACAUTO |
Description | CAP CER 0402 10NF 100VDC X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18600 | $1.86 |
| 50 | $0.13260 | $6.63 |
| 100 | $0.11620 | $11.62 |
| 500 | $0.08906 | $44.53 |
| 1,000 | $0.08065 | $80.65 |
| 2,500 | $0.07181 | $179.53 |
| 5,000 | $0.06649 | $332.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06211 | $621.10 |
| 20,000 | $0.05851 | $1,170.20 |
| 30,000 | $0.05671 | $1,701.30 |
| 50,000 | $0.05471 | $2,735.50 |
| 70,000 | $0.05354 | $3,747.80 |
| 100,000 | $0.05242 | $5,242.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

